• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EWO 471224 Pneumatic tyre inflator 10 bar

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection DN 7.2Connection type: Coupling plugDesign: With quick plug
Product type

Pneumatic tyre inflator

Max. operating pressure

10 bar

Operation pressure

10 bar

UKCA

yes

Description

up to max. 10 bar · not calibratable · Connection nipple DN 7.2 for quick coupling or option internal thread 6 mm (1/4") · Precision manometer · Operating temperature -10°C to 50°C. · Contains premium solid rubber hose with high-tech fabric (BluBird) · Weight reduction > of 40 % · Suitable for the toughest industrial applications

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.