• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04310 Die UNC 1/4" Right hand cutting DIN 223 HSS 20 mm 7 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

UNC

Thread size

1/4"

Gradient

20

Thread handedness

Right hand cutting

Bolt Ø

6.22 mm

Material

HSS

Height

7 mm

(Ø)

20 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223399 Exact 04310 Die UNC 1/4" Right hand cutting DIN 223 HSS 20 mm 7 mm

Description

Features

  • Dies for cutting external threads
  • Tolerance 2A.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)