• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04936 38X14 Die holder M12 DIN 225

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Die stock

  • German industry quality

Technical specifications

  • Size: Ø 38 x 14 mm
Product type

Die holder

Adjustment range

M12

DIN standard

DIN 225

Material

Zinc die cast

Adjustment range

M12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825643 Exact 04936 38X14 Die holder M12 DIN 225

Description

For introduction of cutting iron according to DIN EN 223/5158 = 22,568, 24230, 2431st Die-cast zinc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)