• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05022 Tapping head extension DIN 377

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Metric thread: M34-M38
  • Thread BSW: 1 3/8"
  • thread G 1/8" BSP: 1
Product type

Tapping head extension

DIN standard

DIN 377

Content

1 pc(s)

Length

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223663 Exact 05022 Tapping head extension DIN 377

Description

For the extension of hand taps · DIN 377 • Indoor and outdoor square • version hardened and ground.

Hints

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)