
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
HSS countersink set 90° TIN Ø 6.3–25 mm, 5-piece
Technical specifications
- Product type
Countersink set
- DIN standard
DIN 335-C
- Ø
6.3 mm
10.4 mm
16.5 mm
20.5 mm
25 mm
- Angle
90°
- Material
HSS
- Material properties
TiN
- Material suitability
Metal
- Tool holder
Cylinder shank
- Shank Ø
5 mm
6 mm
8 mm
10 mm
- Content
1 Set
- Material (details)
HSS TIN
- Shank diameter
5/6/8/10 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815421 Exact 05568 Countersink set 5-piece 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS TiN Cylinder shank 1 Set
Description
For countersinking and deburring.
Features
- HSS Countersink 90 ° with countersunk DIN 335 Form C • With cylinder shaft and 3 cut
- CBN deep grounded
- Combined axial-radial undercut: 100% defined cutting geometry, high surface quality, opt. Standby time
Scope of delivery
- Ø 6,3/10,4/16,5/20,5/25,0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 100.98€ 95.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































