
RUKO A102152TRO Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS TiN 1 Set
EAN:
Part number:
Item no:
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Countersink set
- DIN standard
DIN 335-C
- Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
- Angle
90°
- No. of blades
3
- Material
HSS
- Material properties
TiN
- Material suitability
Steel
Brass
Plastic
Brass
Cast iron
Non-corrosive steel
- Tensile strength (max.)
900 N/mm²
- Shank Ø
10.0 mm
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290838 RUKO A102152TRO Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS TiN 1 Set
Description
6-part cone and deburring cutter set DIN 335 Form C 90° HSS-TiN - 6-part cone and deburring tool set DIN 335 Form C 90°Ø 6.3 - 8.3 - 10.4 - 12.4 - 16.5 - 20.5 mm(Ø 16.5 mm = shaft-Ø 10.0 mm) through the CBN deep ground clamping grooves, the cutting edges are absolutely sharp. For lowering, deburring and lowering without burrs and rattans. Best results at low cutting speed. HSS: High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































