
Technical specifications
- Cutting direction: Right-hand cutting
- Product type
Countersink set
- DIN standard
DIN 335-C
- Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
- Angle
90°
- No. of blades
3
- Material
HSS
- Material suitability
HSS
- Tool holder
Cylinder shank
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 2205543 RUKO 102152RO Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS Cylinder shank 1 Set
User & Safety Instructions
User & Safety Instructions 2205543 RUKO 102152RO Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS Cylinder shank 1 Set
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 112.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























