• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 15727 Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS-E TiN Cylinder shank 1 Set

1/3
Product type
Countersink set
DIN standard
DIN 335-C
Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
Material
HSS-E
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink set

DIN standard

DIN 335-C

Ø

6.3 mm

8.3 mm

10.4 mm

12.4 mm

16.5 mm

20.5 mm

Angle

90°

Material

HSS-E

Material properties

TiN

Material suitability

Metal

Tool holder

Cylinder shank

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215293 Exact 15727 Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS-E TiN Cylinder shank 1 Set

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)