• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 43573 CNC tap metric M12 1.75 mm Right hand cutting DIN 376 HSS-E 35° RSP 1 pc(s)

Product type
CNC tap
Thread spec
metric
DIN standard
DIN 376
Thread size
M12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

metric

DIN standard

DIN 376

Thread size

M12

Gradient

1.75 mm

End cut shape

35° RSP

Thread handedness

Right hand cutting

Thread length

29 mm

Material

HSS-E

Length

110 mm

Square neck

7 mm

Thread type

M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815573 Exact 43573 CNC tap metric M12 1.75 mm Right hand cutting DIN 376 HSS-E 35° RSP 1 pc(s)

Description

Features

  • Blue ring DIN 371 with 35° right spiral for metric ISO thread DIN 13
  • Profile-polished and behind-sharpened
  • For VA-materials and stainless steel
  • Tolerance 6H = ISO 2
  • 2-course gate for blind holes.

Hints

DIN371-With reinforced shaft, DIN 376 - with falling through-shaft This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.