• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 50780 HSS Metal twist drill bit 8 mm Total length 90 mm TiN Cylinder shank 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
8 mm
Content
1 pc(s)
Material
HSS
Material suitability
Wood
Plastic
Sheet metal
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

8 mm

Content

1 pc(s)

Material

HSS

Material properties

TiN

Material suitability

Wood

Plastic

Sheet metal

Tool holder

Cylinder shank

Shank Ø

8 mm

Total length

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215944 Exact 50780 HSS Metal twist drill bit 8 mm Total length 90 mm TiN Cylinder shank 1 pc(s)

Description

High-speed steel with cylinder shaft. For drilling and milling in thin-walled materials.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.