• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exhaust hood 180 mm roughing Makita 195385-8 Diameter 180 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Dust extractor

Content

1 pc(s)

Length

400 cm

(Ø)

180 mm

Factory colour

Black

Height

200 mm

Width

300 mm

Compatible with (details)

Makita GA9012

GA9020

GA9030

GA9040

GA9050

Weight

820 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498932 Exhaust hood 180 mm roughing Makita 195385-8 Diameter 180 mm

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)