• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Einhell 4431044 Einhell 4431044

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 37.99
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A Einhell 4431044

  • Spark guardCast plate for increased stability
  • Diagram shows two types of mitre cuts: 90 degrees and 45 degrees. Lines illustrate cutting angles on rectangular form.
  • Black and white graphic: Two circular symbols stacked on top of each other with diameter measurements of '115 mm' and '125 mm'.
  • Symbol image for N/A Einhell 4431044 Einhell 4431044

Technical specifications

Content

1 pc(s)

Length

269 mm

Depth

250 mm

Height

283 mm

Width

188 mm

Weight

2670 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525836 N/A Einhell 4431044 Einhell 4431044

Information

Information 2525836 N/A Einhell 4431044 Einhell 4431044

Warranty Terms

Warranty Terms 2525836 N/A Einhell 4431044 Einhell 4431044

Description

The robust TS 115/125, the user has everything under control. Suitable for angle grinders with cutting discs-Ø 115mm and Ø 125mm, the holder is universally adjustable and thus a practical assistant, when different materials are to be processed. The adjustable workpiece clamping device also enables convenient angle cuts. The ensures the highest possible user safetySpark guard. The sturdy cast plate offers increased stability. The stand is equipped with a robust swivel joint and spring relief.

This text is machine translated.

Features

  • Universal, adjustable holder for an angle grinderSpark guard for better user safetyAdjustable workpiece clamping device, also for angle cutsThe cast plate provides for an increased stabilityDie-cast aluminum stand with robust swivel joint + spring reliefSuitable for angle grinders with cutting discs up to 125mm Ø

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.77€ 60.77*

More interesting products

(*All information is plus legal VAT)