• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0218790 3x 50,8 mm Extension tube

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Focal extender 3x 50,8 mm

  • Four-lens telecentric teleextender 3xMultiplying the effective focal length by: 3xFully multicoated design with four lensesTelecentric optical design for excellent sharpnessAll lens edges blackened for maximum contrastEyepiece and teleextender barrel size: 2"Filter thread for color or nebula filters

Technical specifications

Product type

Extension tube

Dim

(Ø x L) 70 mm x 143 mm

Factory colour

Black

Weight

770 g

Compatible with

Telescopes

Length

143 mm

(Ø)

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150506 Explore Scientific 0218790 3x 50,8 mm Extension tube

Description

With teleextenders it is possible to extend the effective focal length of a telescope system, resulting in higher magnification for the observation of the moon, the planets or small Deep-Sky objects with the same eyepieces. So you can use the advantages of eyepieces with longer focal length - such as the bigger eye distance and the more relaxed observing comfort - at high magnifications also.These teleextenders incorporate a telecentric optical design that deliveres a excellent image sharpness over the whole field of view and are premium choices for visual observations and astrophotography. The combination of excellent fully multicoating with superior optical design makes the Focal Extenders superior to classic Barlow lenses.

Scope of delivery

  • Adapter 2" (50,8mm) auf 1,25" (31,7mm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.