• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EXSYS EX-6124-2 Ethernet with serial 4 x RS-232/422/485 with 9-pin plug adapter, terminators, zu

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4x serial RS-232/422/485 to Ethernet metal housing...

  • Interface RS-232 V, 24
  • 15KV ESD surge protection for all serial signals
  • Heavy duty metal casing
  • Point-to-point connection, requires no software
  • Virtual COM software as download

Technical specifications

  • Product group: Adapters, terminators, converters
  • Product Type: RS-232 to Ethernet Data Gateway
  • Colour, black
  • Connections on side 1 (PC): RJ45 socket
  • Connections side 2 (peripherals) 4 x RS-232/422/485
  • Range of application: External
  • Material: Metallic
  • Height: 23 mm
  • Width: 179 mm
  • Depth: 59.5 mm
  • Weight: 304 g
  • Packaging height 80 mm
  • Package width 170 mm
  • Packaging depth 250 mm
  • Package weight: 0,707 kg
  • Gross weight: 0.707
Product type

Serial console access server

Weight

0.707

Width

179 mm

Height

23 mm

Type

EX-6124-2

Factory colour

Black

Cable length

0 cm

Length

59.5 mm

Interfaces

4x serial

Keyboard layout

German, QWERTZ

Connection type

Series

Link

LAN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796983 EXSYS EX-6124-2 Ethernet with serial 4 x RS-232/422/485 with 9-pin plug adapter, terminators, zu

User & Safety Instructions

User & Safety Instructions 3796983 EXSYS EX-6124-2 Ethernet with serial 4 x RS-232/422/485 with 9-pin plug adapter, terminators, zu

Description

EXSYS EX-6124-2 Ethernet with serial 4 x RS-232/422/485 with 9-pin plug adapter, terminators, zu

This text is machine translated.

Scope of delivery

  • EX-6124-2, 12V/3A power supply unit, manual