• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EXSYS EX-6124-2PoE Ethernet to serial 4 x RS-232/422/485 with 9-pin PoE plug

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4x serial RS-232/422/485 to Ethernet metal housing with PoE...

  • Interface RS-232 V, 24
  • 15KV ESD surge protection for all serial signals
  • Heavy duty metal casing
  • Point-to-point connection, requires no software
  • Virtual COM software as download

Technical specifications

  • Product group: Adapters, terminators, converters
  • Product Type: RS-232 to Ethernet Data Gateway
  • Colour, black
  • Connections on side 1 (PC): RJ45 socket
  • Connections side 2 (peripherals) 4 x RS-232/422/485
  • Range of application: External
  • Material: Metallic
  • Height: 23 mm
  • Width: 179 mm
  • Depth: 59.5 mm
  • Weight: 304 g
  • Packaging height 70 mm
  • Package width 170 mm
  • Packaging depth 250 mm
  • Package weight: 0,706 kg
  • Gross weight: 0.706
Product type

Serial console access server

Weight

0.706

Type

EXSYS - GmbH Etherent zu 4 x RS-232/422/485 inkl. 12V/3A Netzteil PoE - Ethernet

Interfaces

RS485

RJ45

COM (for POS connectivity)

RS422

RS232

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796984 EXSYS EX-6124-2PoE Ethernet to serial 4 x RS-232/422/485 with 9-pin PoE plug

User & Safety Instructions

User & Safety Instructions 3796984 EXSYS EX-6124-2PoE Ethernet to serial 4 x RS-232/422/485 with 9-pin PoE plug

Description


4x Serial RS-232/422/485 to Ethernet Metal Housing with PoE The EX-6124-2PoE is a serial multiprotocol RS-232/422/485 device server that is designed to connect serial RS-232/422/485 devices, including POS systems, bar code readers, sensors, meters, Weighing systems, CNC controls and PLCs, developed on an IP-based Ethernet network. The serial devices are connected via Ethernet and are available for sharing on the subnet and the Internet. . . The remote configuration is done via extensive network protocols such as TCP server, TCP client, UDP, VCOM, serial Telnet, RFC2217, Remote Pair Master Slave or Modbus RTU. In order to ensure backward compatibility with legacy serial devices that run the existing COM port application software, the EX-6124-2 offers a virtual COM port (VCOM) that perfectly migrates your serial application, without modifying the software. . In addition, serial devices can communicate with each other in peer-to-peer mode without the need to connect a PC or require conversion software. The EX-6124-2PoE supports Power over Ethernet.

This text is machine translated.

Scope of delivery

  • EX-6124-2PoE, power supply unit 12V/3A, manual