• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EXSYS EX-62021PoE-P 5-port industrial gigabit micro switch with pass-through, unmanaged networking

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Micro 5-Port Industrial Gigabit PoE Pass-Through Switch, unmanaged...

  • 5-port – Ethernet – Power over Ethernet – unmanaged

Technical specifications

  • Product group: Industrial Networking
  • Product type: Network switch
  • Colour, black
  • Gigabit Ethernet network standard
  • LAN (Mbps) 10/100/1000
  • Total number of ports: 5
  • Gigabit Ethernet ports RJ-45: 5
  • Design: Top hat rail
  • Protection type (IP code): IP40
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 80 °C
  • Height: 71 mm
  • Width 56 mm
  • Depth: 26 mm
  • Weight: 110 g
  • Packaging height 70 mm
  • Package width 140 mm
  • Packaging depth 190 mm
  • Package weight: 0,238 kg
  • Gross weight: 0.238
Product type

Network switch

Weight

0.248

Type

EXSYS EX-62021PoE-P 5-Port Industrial Gi

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797033 EXSYS EX-62021PoE-P 5-port industrial gigabit micro switch with pass-through, unmanaged networking

User & Safety Instructions

User & Safety Instructions 3797033 EXSYS EX-62021PoE-P 5-port industrial gigabit micro switch with pass-through, unmanaged networking

Description

EXSYS EX-62021PoE-P 5-port industrial gigabit micro switch with pass-through, unmanaged networking

This text is machine translated.

Scope of delivery

  • EX-62021PoE-P, DIN-Rail Kit (pre-mounted), USB-A to USB-C cable, manual