• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech 412355A Calibrator Calibrated to (ISO standards) Voltage, Amperage

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current & Tension calibrator 412355A

  • 5 stored calibration values
  • Value display in mA or also in %

Technical specifications

  • Display (details): LCD
  • Resolution: Input A/DC: 0.01 mA / Output A/DC: 0.1 mA / Input V/DC: 1 mV / Output V/DC: 10 mV
  • Input voltage range 0 - 1999 mV
  • Accuracy (details): ± (0.075% + 1 digit)
  • Measurement ranges 0 - 24 mA/DC. 0 - 10 V/DC

ISO standards

Product type

Calibrator

Unit of measurement

Voltage

Amperage

Dim

(L x W x H) 96 x 108 x 45 mm

Weight

340 g

Calibration service

Calibration limited to device type Extech 412355A

Width

108 mm

Height

45 mm

Length

96 mm

Power supply

1 x 9 V PP3 battery (included)

Documents & Downloads

Datasheet

Datasheet 2453238 Extech 412355A Calibrator Calibrated to (ISO standards) Voltage, Amperage

User & Safety Instructions

User & Safety Instructions 2453238 Extech 412355A Calibrator Calibrated to (ISO standards) Voltage, Amperage

Description

The 412355A is in the best way suitable a precise “source” for calibration devices and for the measurement of DC voltage process signals. By the large LCD it indicates the values in mA or also as % of the 0 to 24 of mA range or as mV with voltage ranges. The equipment possesses 5 stored calibration values, with which a fast work routine becomes secured. The calibration source knows 25 mA with ease by 0 and 0 10 V is adjusted.

This text is machine translated.

Scope of delivery

  • Battery (Type 9 V PP3)
  • Calibration cable with fork cable lugs
  • Storage case
  • Camera strap
  • Universal power adapter
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.