• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech PRC10 Calibrator Calibrated to (SCS-accredited certification body) Amperage

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CURRENT CALIBRATOR

  • 0 to 24 mA (-25 to 125 %) display
  • 24 V DC power source for 2-wire current loop
  • Up to five adjustable calibration presets
  • Palm-sized, double-shaped housing and a large, digital dot-matrix LCD display with backlight
  • I/O ports with standard banana port
  • Large battery compartment for long-term operation
  • Adapter for external power supply for continuous operation

Technical specifications

  • Current source output 0 to 24 mA for loads up to 1,000 ohms (-25 % to 125 %);
  • Signal for current measurement 0 to 50 mA (-25 to 230 %);
  • Current/Measure supplies the current loop (24 VDC) and measures the current
  • Input/output ranges and display of resolution
  • 0 to 19.99mA 0.01mA
  • 0 to 24.0mA 0.1mA
  • Accuracy 0.01 % ±1 digit

SCS-accredited certification body

Product type

Calibrator

Unit of measurement

Amperage

Power supply

6 x AA battery (included)

PSU (included)

Documents & Downloads

Datasheet

Datasheet 2453577 Extech PRC10 Calibrator Calibrated to (SCS-accredited certification body) Amperage

User & Safety Instructions

User & Safety Instructions 2453577 Extech PRC10 Calibrator Calibrated to (SCS-accredited certification body) Amperage

Description

Precision power source/measuring calibrator

This text is machine translated.

Scope of delivery

  • Test Leads
  • Alligator clips
  • Universal power supply with 4 plugs
  • Batteries
  • Hard case.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.