Hygrometer
+60 °C
ISO standards
(L x W x H) 20 x 99 x 109 mm
169 g
1 °C
2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)
Humidity
99 RH
10 RH
4 RH
99 mm
109 mm
20 mm
AA battery (2x)
-10 °C
Dew point/mould detector
User & Safety Instructions 2453004 Extech 445815 Hygrometer Calibrated to (ISO standards) 10 RH 99 RH Dew point/mould detector