• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL500 Hygrometer Calibrated to (ISO standards) 5 RH 95 RH Data logging function, Dew point/mould detector

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermo-hygrometer SDL500

  • Humidity, temperature, dew point and wet bulb functions
  • Integrated data logger for 20000 measured data on 2 GB SD-card

Technical specifications

  • Measurement range of thermocouples: -100 to +1300 °C.
  • SD memory card size can be 1 GB - 16 GB
  • Display interval 1 s.
  • Adjustable logger interval: 0/1/2/5/10/30/60/120/300/600/1800/3600 s
Product type

Hygrometer

Max. temperature

+50 °C

ISO standards

Dim

(L x W x H) 182 x 73 x 48 mm

Weight

347 g

Accuracy ± °C

0.8 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

95 RH

Humidity reading range (min.)

5 RH

Humidity reading accuracy

3 RH

Width

73 mm

Height

48 mm

Length

182 mm

Interfaces

RS232

SD card

Power supply

AA battery (6x)

Min. temperature

0 °C

Features

Data logging function

Dew point/mould detector

Documents & Downloads

Datasheet

Datasheet 2453853 Extech SDL500 Hygrometer Calibrated to (ISO standards) 5 RH 95 RH Data logging function, Dew point/mould detector

User & Safety Instructions

User & Safety Instructions 2453853 Extech SDL500 Hygrometer Calibrated to (ISO standards) 5 RH 95 RH Data logging function, Dew point/mould detector

Description

The SDL500 records the air temperature and relative humidity. The dew point and the evaporation temperature can then be displayed. An optional K/J thermal sensor can be connected via the thermocouple input for contact or high-temperature measurements. The integrated data logger enables the simple storage of the measured values and later evaluation and documentation on the computer.

This text is machine translated.

Features

  • Data logger with date and time stamp stores measured values on an SD card in Excel® format for easy transfer to a computer
  • Adjustable logger interval: 1 - 3600 seconds
  • Manual storage/retrieval of up to 99 measured values in the internal memory
  • Type K/J thermocouple input for high temperature measurements
  • Large illuminated LC display shows two parameters at the same time
  • MIN/MAX memory
  • Integrated measured value memory and SD card slot
  • Auto switch-off
  • Integrated RS232 interface
  • Optional power pack operation
  • Rear tripod socket.

Scope of delivery

  • Batteries
  • SD card 2GB
  • Thermo/hygro sensor
  • Case.
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?