• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech 445815 Hygrometer Calibrated to (SCS-accredited certification body) 10 RH 99 RH Dew point/mould detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermo/hygro meter alert 445815

  • External sensor
  • With mold warning and dew point display
  • Configurable alarm value
  • Installation on a table or mounting on a wall

Technical specifications

Product type

Hygrometer

Max. temperature

+60 °C

SCS-accredited certification body

Dim

(L x W x H) 20 x 99 x 109 mm

Weight

169 g

Accuracy ± °C

1 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

10 RH

Humidity reading accuracy

4 RH

Width

99 mm

Height

109 mm

Length

20 mm

Power supply

AA battery (2x)

Min. temperature

-10 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470662 Extech 445815 Hygrometer Calibrated to (SCS-accredited certification body) 10 RH 99 RH Dew point/mould detector

Description

Damage caused by excessive humidity and incorrect ventilation in storage rooms. Offices and apartments not only generate millions of dollars, but are also unhealthy and look ugly. Most people think that the dampness is coming from outside, but that is often not true. In reality, the moisture is generated in the house (evaporation. Kitchen. Bath). The use of highly insulating building materials greatly reduces ventilation which means that active ventilation is now a necessity. It is therefore important to check the indoor climate in order to ensure a healthy living environment. The device determines the room climate and warns of mold formation and dew formation through adjustable min/max alarm values.

This text is machine translated.

Features

  • Very high accuracy
  • Extremely fast humidity sensor
  • Max./min. memory
  • Wall mounted or table-top option.

Scope of delivery

  • 2 batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?