• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech RH25 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 99 RH

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal index psychrometer

  • Thermal index psychrometer

Technical specifications

  • Heat Index -46 to 205 degrees C.
  • Temperature -20 to 50 degrees C.
  • Air humidity 0 to 99% rH
  • Dew point -78 to 50 degrees C.
  • Wet bulb -15 to 50 degrees C.
  • Globe Humidity temperature -29 to 54.5 degrees C.
  • Basic accuracy +/- 3% rH and +/- 0.6 deg C.
Product type

Hygrometer

Max. temperature

+50 °C

SCS-accredited certification body

Dim

(W x H) 140 mm x 35 mm

Weight

50 g

Accuracy ± °C

0.2 °C

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

0.3 RH

Width

140 mm

Height

35 mm

Power supply

CR 2032 button cell (1x)

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470512 Extech RH25 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 99 RH

Description

Psychrometer in comfortable pen-style monitors the heat index during hot, humid days.

This text is machine translated.

Features

  • The integrated multi-parameter sensor measures the heat index. The WGBT. The humidity.the ambient temperature. The temperature. The condensation point and the wet bulb
  • Programmable heat index alarm
  • Heat Index: Measures how humidity is associated with temperature. Air movement and radiant heat
  • Wet Bulb Globe Temperature (WBGT): Takes into account the effects of temperature. Moisture content as well as direct or reflected sunlight
  • Min/max average
  • Integrated measured value storage
  • Automatic switch-off with deactivation

Scope of delivery

  • Complete with CR2032 battery

What kind of Hygrometers are you looking for?