• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech EX330 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital multimeter EX330 - ISO calibrated

  • Automatic range selection
  • Data hold
  • Auto switch-off

Technical specifications

  • Measurement range contact-free voltage testing 100 - 600 V/AC
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.001 nF - 200 µF

Frequency reading range

0.001 Hz -10 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.5 %

Measurement type (details)

Average

Frequency range

50/60 Hz

Interfaces

none

Height

147 mm

Width

76 mm

Weight

260 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

EX330

Display

Digital

Display (counts)

4000

Dim

(W x H) 76 mm x 147 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454441 Extech EX330 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description

The EX330 is a compact multimeter in a rugged soft rubber housing with non-contact voltage test (NCV Cables and wires can be tested for voltage. Therefore ideal for electricians and similar applications.

This text is machine translated.

Features

  • Standard measuring range V. A. Ω. Diode. Continuity
  • Non-contact voltage measurement (NCV)
  • Capacity. Frequency. Duty cycle and relative measurement. Hold function
  • Automatic selection of range (Auto-range)
  • Temperature measurement with type K probe

Scope of delivery

  • Test Leads
  • Batteries
  • User manual
  • ISO calibration certificate

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Accompanying wire thermo-sensor for -20 to +250 °C
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.