• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech EX430A Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Application
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital multimeter True RMS EX430A - ISO calibrated

  • Also for capacity. Frequency and duty cycle measurements
  • Relative measurement function
  • True RMS AC measuring method
  • Automatic range selection

Technical specifications

  • Duty cycle: 0.1 - 99%
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF -100 µF

Frequency reading range

0.001 Hz -10 MHz

DC resistance

7.5 MΩ

AC resistance

7.5 MΩ

Basic accuracy

0.3 %

Measurement type (details)

True RMS

Frequency range

50 Hz -1 kHz

Interfaces

none

Height

187 mm

Width

81 mm

Weight

342 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

EX430A

Display

Digital

Display (counts)

4000

Dim

(W x H) 81 mm x 187 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

Datasheet

Datasheet 2453758 Extech EX430A Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 2453758 Extech EX430A Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description

The multimeter EX430A is robust and reliable. An affordable true RMS measuring device with backlit display and manual range selection.

This text is machine translated.

Features

  • Standard measuring range V. A. Ω. Diode. Continuity. Hold
  • Manual range selection (manual range)
  • Temperature measurement with type K probe
  • Warning when the test leads are incorrectly connected

Scope of delivery

  • Measuring device and rubber protection frame with measuring tip holder
  • Stand bracket and suspension device
  • Safety test leads
  • 9 V battery pack
  • K-type thermocouple sensors

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Accompanying wire thermo-sensor for -20 to +250 °C
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.