
Highlights & Details
clamp-on ammeter Series EX-600
- True RMS measurement
- 2-channel Temperature measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF - 40 mF
- Frequency reading range
0.001 Hz -40 MHz
- Temperature
-50 to +1000 °C
- Measurement type (details)
True RMS
- Power supply (details)
9 V battery pack
- Height
241 mm
- Width
96 mm
- Length
45 mm
- Weight
303 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
Extech EX623A-ISO
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 45 x 96 x 241 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-50 °C
- Features
IR thermometer
- Opening range of current clamps
32 mm
- Resolution
10 mA
- Basic accuracy
consumption 1.5 - 2 %
- Displays
40 000 Counts
Documents & Downloads
Datasheet
Datasheet 3330983 Extech Extech EX623A-ISO Clamp meter Calibrated to (ISO standards) Digital IR thermometer CAT III 600 V Display (counts)
User & Safety Instructions
User & Safety Instructions 3330983 Extech Extech EX623A-ISO Clamp meter Calibrated to (ISO standards) Digital IR thermometer CAT III 600 V Display (counts)
Description
Features
- AC/DC voltage measurement
- µA DC (0.01 - 4000 µA)
- Resistance
- Capacity
- Frequency
- 2 channel temperature
- Diode and continuity check
- Data and peak Hold
- Contact-less voltage tester
- IR temperature measurement with goal laser and with an optics of 08:01 (with EX-622/623)
- Automatic disconnection
- Sturdy by soft rubber housings.
Scope of delivery
- Battery
- Bag
- Measuring wires
- 2 K-type wire thermo sensors (- 20 to +250 °C)
- Operating instructions.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















