• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech HW30 Moisture meter / thermometer / timer 1 RH 99 RH

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Moisture meter / thermometer / timer

Max. temperature

+50 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 21 x 79 x 66 mm

Weight

85 g

Weight, information

incl. battery

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

1 RH

Width

79 mm

Height

66 mm

Length

21 mm

Power supply

CR 2032 button cell (1x)

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3088658 Extech Extech HW30 Moisture meter / thermometer / timer 1 RH 99 RH

User & Safety Instructions

User & Safety Instructions 3088658 Extech Extech HW30 Moisture meter / thermometer / timer 1 RH 99 RH

Description

This HW30 multi-function stopwatch shows a digital up / down timer, temperature, humidity and heat index. The heat index measurement shows how hot it feels when the humidity is combined with the actual temperature. Ideal for use in hot weather. Other functions include a 12/24-hour clock, a stopwatch, a 30-lap/split-time memory and a programmable alarm. HW30 Humidity/Temperature HeatWatch is supplied with a strap, battery and user manual.

This text is machine translated.

Features

  • Heat index alarm that can be set by the user
  • Stopwatch/chronograph mode with 1/100 second resolution
  • Displaying the fastest/slowest/average lap
  • 99-lap counter with 30-lap /intermediate memory
  • 10-hour countdown timer with audible beep warning for the last 5 seconds
  • Programmable alarm
  • The calendar mode displays day, month and date

What kind of Hygrometers are you looking for?

More interesting products

(*All information is plus legal VAT)