
Number
Highlights & Details
VOLTCRAFT TH-600 Dew point meter for compressed air systems
- Dew point measuring range: -50 - 30 °C, Resolution: 0.01 °C
- Temperature measuring range: -10 - 60 °C, Resolution: 0.01 °C
- Relative humidity measuring range: 0 - 100 %, Resolution: 0.01%
- H₂O measuring range: 40 - 20,000 ppm, Resolution: 1 ppm
- CSV file format
- 5.84 cm (2.3 Inch) LCD
- Designed for industrial spot-checking and field calibration
Technical specifications
- Product type
Compressed air dew point meter
- Max. temperature
60 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 76 x 41 x 192 mm
- Weight
610 g
- Accuracy ± °C
0.3 °C
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Width
41 mm
- Height
192 mm
- Length
76 mm
- Interfaces
Micro USB
- Power supply
5 V via USB
- Min. temperature
-10 °C
- Features
Data logging function
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3451428 VOLTCRAFT TH-600 Compressed air dew point meter 0 RH 100 RH Data logging function
User & Safety Instructions
User & Safety Instructions 3451428 VOLTCRAFT TH-600 Compressed air dew point meter 0 RH 100 RH Data logging function
Warranty Terms
Warranty Terms 3451428 VOLTCRAFT TH-600 Compressed air dew point meter 0 RH 100 RH Data logging function
Description
Reliable control in compressed air systems
The VOLTCRAFT TH-600 dew point meter was developed for spot monitoring and test field calibration in industrial compressed air systems. The dew point's measurement range covers -50 to 30°C, with a high resolution of 0.01°C. The temperature is recorded from -10 to 60 °C and the relative air humidity from 0 to 100%. For the water vapor concentration (H2O), the measurement range is 40 to 20,000 ppm. A condensation-resistant sensor ensures reliable results even under demanding conditions.
Flexible data recording and storage
The VOLTCRAFT TH-600 enables flexible documentation of the measurement values: The data is stored in a practical CSV file format and the memory intervals can be set to 10 seconds or 1, 5, 10 or 20 minutes. Also, the recording duration can be selected between 1 and 48 hours. The collected data can be transferred and analyzed to a computer or tablet. An automatic switch-off with longer inactivity saves energy and protects the rechargeable battery.
Easy-to-read display and battery mode
The 5.84 cm (2.3 inch) LCD allows a clear view and comfortable reading on the spot. The device is powered by a 3.7 V lithium battery, WAS simplifies mobile use. Charging is done comfortably via a Micro-USB cable.
Delivery range for mobile use
The delivery package includes all the necessary components for a direct start of the measurements. Along with the measuring device itself the Li-ion battery, a DP-60 test tip, a Micro USB cable, a Carrying case for safe transport and the operating instructions are included.
This text is machine translated.
Features
- Adjustable storage rate: 10 sec, 1, 5, 10, 20 min
- Adjustable recording time: 1, 5, 12, 24, 48 hours
- Data can be logged and transferred to a PC via software
- Condensation-proof sensor
- Auto power off
Scope of delivery
- Main unit
- Li-ion battery
- Power adapter
- Dewpoint probe
- Micro USB cable
- Carrying case
- Operating instructions








