• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermo-Hygrometer and Infrared Thermometer Set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hygrometer + infrared thermometer set

  • Simple operation
  • Very high accuracy
  • Extremely rapid measurement (important for ventilation)

Technical specifications

  • Measuring range infrared thermometer: -33 to +110 °C.
Product type

Hygrometer

Max. temperature

+60 °C

Manufacturer's standards (no certificate)

Accuracy ± °C

1 °C

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

1 RH

Humidity reading accuracy

3.5 RH

Interfaces

Infrared

Power supply

AA battery (2x)

Min. temperature

-10 °C

Features

Hygrometer + IR thermometer set

Humidity reading accuracy

± 3.5 RH

Temperature

-10 to +60 °C

Interfaces

-

Power supply (details)

2 batteries (size AA)

Humidity reading range

1 - 99 RH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121627 TFA Dostmann Thermo-Hygrometer and Infrared Thermometer Set

Description

Set consisting of hygrometer MS-10 and infrared thermometer for dew point measurement. The dew point is important where cold spots produce strong cooling effects in walls and windows. As warm air can absorb much more water than cold air, excess moisture condenses on cold surfaces. This can promote the growth of mould and fungi. The infrared thermometer in this set lets you measure surface temperatures and thermal bridges within seconds. If the temperature is continuously close to the dew point, then mould will develop.

Features

  • High accuracy
  • Max./Min.Memory
  • Dew point display
  • Alarm if the humidity exceeds 65% RH

Scope of delivery

  • 2 batteries (AA)
  • 2 batteries LR 44
  • Detailed operating instructions with tips for effective heating and ventilation
  • IR thermometers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)