• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MO290-BP MO290-BP Probe 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 76 cm
  • Sensor length: 10.5 cm
Product type

Probe

Compatible with

Extech

Length

10.5 cm

Type

MO290-BP

Compatible with (details)

MO290

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123734 Extech MO290-BP MO290-BP Probe 1 pc(s)

Information

Information 123734 Extech MO290-BP MO290-BP Probe 1 pc(s)

Description

Surface probe with 2 large, flat measurement surfaces for non-destructive measurement of material humidity. The probe is connected to the measuring device via a cable (RJ45).

Features

  • Reliable contact measurement by spring-loaded probe surfaces
  • Robust design.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)