• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech RH550 Hygrometer 10 RH 95 RH Data logging function, Dew point/mould detector

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Air humidity and temperature measuring device RH550

  • 16 GB internal memory stores up to 20,000 data points in CSV format, which can be transferred to a computer via the USB port
  • User selectable sampling rate from 1 second to 24 hours

Technical specifications

Product type

Hygrometer

Max. temperature

80 °C

Manufacturer's standards (no certificate)

Weight

425 g

Accuracy ± °C

0.5 °C

Humidity reading range (max.)

95 RH

Humidity reading range (min.)

10 RH

Humidity reading accuracy

0.1 RH

Interfaces

USB

Min. temperature

-20 °C

Features

Data logging function

Dew point/mould detector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2238090 Extech RH550 Hygrometer 10 RH 95 RH Data logging function, Dew point/mould detector

User & Safety Instructions

User & Safety Instructions 2238090 Extech RH550 Hygrometer 10 RH 95 RH Data logging function, Dew point/mould detector

Information

Test Summary Report 2238090 Extech RH550 Hygrometer 10 RH 95 RH Data logging function, Dew point/mould detector

Security datasheet

Security datasheet 2238090 Extech RH550 Hygrometer 10 RH 95 RH Data logging function, Dew point/mould detector

Description

The Extech RH550 simultaneously records and monitors relative humidity, temperature and calculated dew point. It has a live or custom recording time and programmable min/max alarm set points. A built-in stand for desktop use and a wall mount bracket are included. The RH550 also has a field-replaceable probe that can be attached to the monitor or a 6 ft (1.8 m) cable. This recorder is useful in office buildings, conference rooms, laboratories, hospitals, cleanrooms, greenhouses, food warehouses and more.

This text is machine translated.

Features

  • Large 7" (178 mm) high resolution TFT color LCD (1024 x 600 pixels) with display zoom function, interactive touch screen menu and screen function with finger touch
  • simultaneous numerical and graphical display of real-time humidity, Temperature and dew point readings as well as time and date in live mode
  • audible and visual alarm with Hi/Low target values
  • Display recorded alarm values by date sorting or by temperature and humidity values
  • of the memory progress bars shows the used memory and the percentage of remaining free memory on
  • recall of stored data files with the history mode
  • MIN/MAX records the minimum and minimum values Maximum values for all 3 units of measurement on
  • field replaceable probe does
  • not require recalibration The probe can either be clamped directly onto the tablet or attached to a cable to extend it up to 6 ft (1.8 m) for measurements in closed environments.
  • Up to 3 probe cables (RH550-C) can be connected to each other (One is included in the delivery)
  • Table or wall mounting

Scope of delivery

  • RH550
  • Built-in stand
  • Wall bracket
  • Removable sensor RH550-P.
  • Sensor cable RH550-C (1.8 m)
  • USB cable
  • Universal adapter with multiple plugs (US, EU, UK, AU)
  • Internal rechargeable battery

What kind of Hygrometers are you looking for?

More interesting products

(*All information is plus legal VAT)