Tachometer
Mechanical
Optical
± (0.05 Messwert + 1 Ziffer)
50 - 500 mm
9 V battery
(L x W x H) 160 x 42 x 60 mm
DAkkS standards
151 g
LCD
19999 U/min
2 U/min
99999 U/min
2 U/min
2 - 19999 U/min
2 - 99999 U/min
5 appropriate calibration values in the measuring range of the respective device
42 mm
60 mm
160 mm
RPM33
Datasheet 1242411 Extech RPM33-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 19999 U/min 2 - 99999 U/min
User & Safety Instructions 1242411 Extech RPM33-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 19999 U/min 2 - 99999 U/min
Information 1242411 Extech RPM33-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 19999 U/min 2 - 99999 U/min
Information 1242411 Extech RPM33-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 19999 U/min 2 - 99999 U/min
Conformity certificate 1242411 Extech RPM33-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 19999 U/min 2 - 99999 U/min
The necessary accessories are required to use the article as described.