• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech RPM33-D Tachometer Calibrated to (SCS-accredited certification body) Mechanical, Optical 2 - 19999 U/min 2 - 9999

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Photo/contact tachometer with mini-laser RPM33

  • Microprocessor-controlled
  • Integrated memory
  • Laser control

Technical specifications

  • Sampling time: 0.5 s over 120 rpm
Product type

Tachometer

Measuring type

Mechanical

Optical

RPM accuracy

± (0.05 Messwert + 1 Ziffer)

Dim

(L x W x H) 160 x 42 x 60 mm

SCS-accredited certification body

Weight

151 g

Display

LCD

Rotational speed, mechanical (max.)

19999 U/min

Rotational speed, mechanical (min.)

2 U/min

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

2 U/min

Rotational speed range (max.)

2 - 19999 U/min

Rotational speed (optical)

2 - 99999 U/min

Calibration service

5 suitable calibration values in the measuring range of the respective device

Width

42 mm

Height

60 mm

Length

160 mm

Type

RPM33

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470825 Extech RPM33-D Tachometer Calibrated to (SCS-accredited certification body) Mechanical, Optical 2 - 19999 U/min 2 - 9999

Description

Measure rpm, surface speed and length with a tool

This text is machine translated.

Features

  • Quartz oscillator for high accuracy
  • Large 5-digit LCD display with illumination
  • Store/retrieve 10 data sets from memory with 4 parameters (measurement, max., min. and average)
  • Width rpm (photo and contact) and measurement of linear surface speed/length (contact)
  • Laser-controlled for larger non-contact distance measurements of up to 500 mm

Scope of delivery

  • Contact wheel
  • Battery
  • Reflective tape
  • Case.
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.