• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Sound level meter Calibrated to (ISO standards) Data logger SDL600 30 - 130 dB 31.5 Hz - 8000 Hz RS232

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital sound level meter SDL600

  • Measuring range 30 to 130 dB A / C
  • Accuracy ± 1.4 dB (1 kHz)
  • Complies with standard EN 61672-1 class 2
  • Integrated data logger for 20000 measured data on 2 GB SD-card

Technical specifications

  • Microphone: Electret condenser microphone
  • Microphone Ø 12.7 mm (0.5")
  • Measuring time 125 ms/1 s.
  • SD memory card size can be 1 GB - 16 GB
  • Display interval 1 s.
  • Adjustable logger interval: 0/1/2/5/10/30/60/120/300/600/1800/3600 s
  • Power supply: 6 AA batteries
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

130 dB

ISO standards

Dim

(L x W x H) 250 x 73 x 48 mm

Display

LED

Max. frequency

8000 Hz

Min. frequency

31.5 Hz

Frequency range

31.5 Hz - 8000 Hz

dB (A) accuracy

1.4 dB

dB (C) accuracy

1.4 dB

Weight

428 g

Calibration service

Calibration of sound level meters of Class II or III to 5 suitable calibration values in the measuring range of the respective device

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

dB (C) SPL reading range (max.)

30 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

30 dB

Width

73 mm

Height

48 mm

Length

250 mm

Features

Data logger

Interfaces

RS232

Documents & Downloads

Datasheet

Datasheet 2454080 Extech Sound level meter Calibrated to (ISO standards) Data logger SDL600 30 - 130 dB 31.5 Hz - 8000 Hz RS232

Datasheet 2454080 Extech Sound level meter Calibrated to (ISO standards) Data logger SDL600 30 - 130 dB 31.5 Hz - 8000 Hz RS232

User & Safety Instructions

User & Safety Instructions 2454080 Extech Sound level meter Calibrated to (ISO standards) Data logger SDL600 30 - 130 dB 31.5 Hz - 8000 Hz RS232

Description

The SDL600 enables precise measurement of the sound level and corresponds to EN 61672-1 class 2. With this accuracy, it is also suitable for field measurements and professional measurements. To obtain sufficient accuracy in extreme conditions, the SDL600 can be calibrated with an external sound level calibrator. The integrated data logger enables the simple storage of the measured values and later evaluation and documentation on the computer.

This text is machine translated.

Features

  • Data logger with date and time stamp stores measured values on an SD card in Excel® format for easy transfer to a computer
  • Adjustable logger interval: 1 - 3600 seconds
  • Manual storage/retrieval of up to 99 measured values in the internal memory
  • Selectable A/C measurement characteristic
  • Selectable measurement time (fast/slow)
  • Large illuminated LC display
  • MIN/MAX memory
  • Integrated measured value memory and SD card slot
  • Auto switch-off
  • Integrated RS232 interface
  • Optional power pack operation
  • Rear tripod socket
  • AC voltage output for connecting a data recorder.

Scope of delivery

  • Batteries
  • SD card 2GB
  • Wind shield
  • Case.
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.