• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Sound level meter Calibrated to (ISO standards) SL130W 30 - 130 dB 31.5 Hz - 8000 Hz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sound level monitor SL-130

  • Ideal for sound level monitoring
  • Indication by bright LEDs on reaching the alert values

Technical specifications

  • Response time 125 ms or 1000 ms
  • Accuracy: According to IEC 651/EN 60651 Class 2 (94 dB/1 kHz ± 1.5 dB)
  • Power supply 230 V/AC 9 V/DC
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

130 dB

ISO standards

Dim

(L x W) 220 mm x 180 mm

Display

LED

Max. frequency

8000 Hz

Min. frequency

31.5 Hz

Frequency range

31.5 Hz - 8000 Hz

dB (A) accuracy

1.5 dB

dB (C) accuracy

1.5 dB

Weight

285 g

Calibration service

Calibration of sound level meters of Class II or III to 5 suitable calibration values in the measuring range of the respective device

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

dB (C) SPL reading range (max.)

30 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

30 dB

Width

180 mm

Length

220 mm

Documents & Downloads

Datasheet

Datasheet 2454393 Extech Sound level meter Calibrated to (ISO standards) SL130W 30 - 130 dB 31.5 Hz - 8000 Hz

User & Safety Instructions

User & Safety Instructions 2454393 Extech Sound level meter Calibrated to (ISO standards) SL130W 30 - 130 dB 31.5 Hz - 8000 Hz

Description

Ideal for monitoring of noise levels in buildings, offices, production plants, etc. The SL-130 has an adjustable alarm function, so it can adhere to the legal level checks and if necessary protective measures are taken. The SL-130 is also ideally suited as a control instrument at lectures or performances. When sound level of the lecture is optimal, the LED’s are green, if you go over or under the desired sound level then they either light up or blink red and signal to the lecturer to adjust the sound level. The alarm is signalled optically over super bright LED’s which are visible at a distance of 30 m or the alarm can be sent over an analogue output.

This text is machine translated.

Features

  • Selectable A/C measurement characteristic
  • Selectable measurement time (fast/slow)
  • Max. Memory with time and date
  • Large LC display with bar graph
  • Wall mounted or table-top option.

Scope of delivery

  • Plug-in power adapter
  • Microphone wind protection
  • 8 batteries (type AA)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.