• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

External mini speaker Midland Funklautsprecher AU 30 12W T682

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

AU 30, wireless speakers, 12W

  • Wireless speaker with adjustable noise filter
  • incl. super smash bros. Mounting material
  • Connection cable 3.5 mm jack plug

Technical specifications

Product type

External mini speaker

Type

Cordless Speakers

Width

14 cm

Height

11 cm

Depth

6 cm

Weight

0.3 kg

Dim

(W x H x D) 14 x 11 x 6 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986743 External mini speaker Midland Funklautsprecher AU 30 12W T682

Description

AU 30 wireless loudspeaker with 12 Watts maximum power and a 3.5 mm jack plug. For walkie-talkies and receivers.

This text is machine translated.

Features

  • Impedance 8 Ohm
  • Maximum power 12 W
  • Dimensions: 11x14x6 cm
  • With switchable sound filter

Scope of delivery

  • 1x AU 30 wireless speakers

More interesting products

(*All information is plus legal VAT)