• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loudspeaker Albrecht CB 150 71150

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless speaker CB-15

  • Soft-line casing
  • With Mylar membrane

Technical specifications

Product type

Loudspeaker

Width

103 mm

Height

85 mm

Depth

55 mm

Weight

220 g

Dim

(W x H x D) 103 x 85 x 55 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446390 Loudspeaker Albrecht CB 150 71150

Warranty Terms

Warranty Terms 2446390 Loudspeaker Albrecht CB 150 71150

Description

In the soft-line housing, the Mylar membrane of the loudspeaker system enables the use even at high ambient humidity.

This text is machine translated.

Features

  • Frequency range 350Hz - 5kHz
  • Impedance 8 Ohm
  • Rating 3 W, max. 5 W.

Scope of delivery

  • Wireless speaker in Softline housing, mounting material, 2m cable with 3.5mm jack plug

More interesting products

(*All information is plus legal VAT)