There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
Saves footage on SD card
2-way communication
Motion detector
IR LEDs
Identity recognition
Dome camera
12 V / DC
2304 x 1296 p
9.4 mm (1/2.7")
CMOS
2,8 mm
4 mm
6 mm
106°
122°
Corded
Wireless
IEEE802.11b
IEEE802.11g
IEEE802.11n
30 m
Outdoors
Indoors
microSD card (up to 512 GB)
106 mm
90 mm
106 mm
(W x H x D) 106 x 90 x 106 mm
229 g
White
IP67
IP
yes
User & Safety Instructions 3428954 ezviz H4 303102822 Corded, Wireless IP CCTV camera 2304 x 1296 p
The necessary accessories are required to use the article as described.