There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CCTV camera
Saves footage on SD card
2-way communication
Motion detector
IR LEDs
Pan-tilt function
Rotatable/tilting camera
12 V / DC
2304 x 1296 p
9.07 mm (1/2.8")
Scan CMOS
Google Home
4 mm
6 mm
86°
46°
102°
Yes (software)
LAN
0 lx
0.5 lx
30 m
Outdoors
microSD card (up to 512 GB)
100 mm
136 mm
140 mm
(W x H x D) 100 x 136 x 140 mm
513.8 g
F1.6
White
IP
yes
User & Safety Instructions 3428956 ezviz H8c 303102961 LAN IP CCTV camera 2304 x 1296 p
The necessary accessories are required to use the article as described.