• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 7290032 Cover strips 12-pole, Shoe moulding PS White 10 pc(s)

Product type
Shoe moulding
Factory colour
White
Dim
(L x W) 219 mm x 54 mm
No. of partitions
12
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover strips 12-pole,

  • Fire resistance up to 850°C

Technical specifications

  • Colour: White, similar RAL 9016
Product type

Shoe moulding

Factory colour

White

Dim

(L x W) 219 mm x 54 mm

No. of partitions

12

Content

10 pc(s)

Material

PS

Width

54 mm

Length

219 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889978 F-Tronic 7290032 Cover strips 12-pole, Shoe moulding PS White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1889978 F-Tronic 7290032 Cover strips 12-pole, Shoe moulding PS White 10 pc(s)

Description

Cover strips 12-pole, suitable for device slots 46 mm.

This text is machine translated.

Scope of delivery

  • Cover strips

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)