• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 7390015 Spring plug-in cover 50 pc(s)

Product type
Spring plug-in cover
Manufacturer part #
7390015
Content
50 pc(s)
RoHS-compliant
Yes
Type
7390015
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.30 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

F-Tronic spring plug cover

  • Spring socket cover for UP sockets
  • Suitable for 70 mm switch boxes
  • Easy to Set Up
  • Robust plastic design

Technical specifications

Product type

Spring plug-in cover

Manufacturer part #

7390015

Content

50 pc(s)

RoHS-compliant

Yes

Type

7390015

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828479 F-Tronic 7390015 Spring plug-in cover 50 pc(s)

Description

The F-Tronic spring-loaded lid was developed for 70 mm in-wall switch boxes and protects installations reliably against contamination during the build-up phase. The robust construction allows simple assembly and supports clean electrical installation.

This text is machine translated.

Features

  • Spring-plug cover; 70 mm; in-wall socket

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)