• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F4PT55E- Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
  • Colour: White
Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 80 x 80 x 15 mm

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

4

30 m

Width

80 mm

Height

80 mm

Depth

15 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

FALSE

Glossy

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636167 F4PT55E- Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636167 F4PT55E- Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Description

Wireless 4-channel profile button for single mounting 80x80x15mm or mounting in the E-Design55 switch system. Generates the energy for radio telegrams even when pressing a button, therefore without connecting cable and no loss of standby power. Smart home sensor With laser-engraved double rocker at home-day/-night, on the road and holidays, in the selected language and color. 8 languages available: -En (German) ; -fi (Finnish) ; -fl (Flemish) ; -fr (French) ; -GB (English) ; -nl (dutch) ; -se (swedish) ; -sp (spanish). In addition, 5 colors: -AG (anthracite glossy); -al (aluminum painted); -AM (anthracite matt); -GW (glossy white); -wg (pure white glossy). Please specify the desired language and color when ordering. Example for profile buttons in German in glossy pure white: F4PT55E-de-wg.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)