• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faber-Castell OHP pen 1525 MULTIMARK M permanent 152599 Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

OHP pen

Product type description

MULTIMARK 1525

Line thickness type

M

Line thickness

1 mm

Ink colour

Black

indelible/no VOCs

No

refillable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

wipeable

No

fast-drying

Yes

waterproof

Yes

Ink type

Tinte auf Alkoholbasis

Suitable for template

No

Tip type

Round tip

Grip area type

Round

Coarse

Clip

Yes

Barrel colour

Black

Pen cap fits both ends

Yes

Tip material

Fibre

Clip material

Plastic

Barrel material

Polypropylene

Promotional item type

CD/DVD Marker MULTIMARK 1525

Content

1 pc(s)

Factory colour

Black

Eraser

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 331326 Faber-Castell OHP pen 1525 MULTIMARK M permanent 152599 Black

Description

Foil marker pen for labelling the CDs, all smooth surfaces, special eraser at the end of the pen. Permanent, line thickness:

This text is machine translated.