• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Staedtler OHP pen Lumocolor M non-permanent 315 315-3 Blue

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STAEDTLER foil pen Lumocolor 315-3 1 mm non-permanent blue

  • Stroke width: 1 mm
  • Line thickness type: M
  • Round tip
  • Ink
  • Grip area type: round
  • Refillable
  • Quick drying
  • Wipe clean
  • A blue square with white symbols: a CD, a box, a stacked cube, and a wine glass. Text underneath: 'UNIVERSAL'.
  • The image depicts a logo with a white, triangular symbol and a blue circle in the centre on a blue background, with the word 'triangular' underneath.
  • Image of a tick mark in the colours of the German flag against a blue background. Underneath it reads 'MADE IN GERMANY'.
  • A black pen draws a curved line on a white background, with '1 mm' written underneath.
  • Liquid jet strikes surface, generating three opposing arrows; symbol for impact or dispersion in technical context.
  • Blue sign with an aircraft symbol above a shirt. A pen and a tick are drawn in the breast pocket. Travel icons.

Technical specifications

Product type

OHP pen

Product type description

Lumocolor® non-permanent 315

Line thickness type

M

Line thickness

1 mm

Ink colour

Blue

indelible/no VOCs

No

refillable

Yes

Doesn't dry out when left uncapped

No

Lightfast

No

wipeable

Yes

fast-drying

Yes

waterproof

No

Ink type

permanente, geruchsarme Tinte auf Alkoholbasis

Suitable for template

No

Tip type

Round tip

Grip area type

Round

Clip

Yes

Cap colour

Blue

Barrel colour

Black

Clip material

Plastic

Promotional item type

Folienstift Lumocolor® non-permanent 315

Content

1 pc(s)

Factory colour

Blue (clear)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694770 Staedtler OHP pen Lumocolor M non-permanent 315 315-3 Blue

Description

Universal pen for overhead projection and almost all surfaces. Rich colours

This text is machine translated.