• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO OHP pen OHPen universal M 843 permanent 843/46 Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foil pen - Stabilo universal - permanent Medium - single pen - black

  • Foil pen for almost all smooth surfaces
  • Black shaft for permanent ink, gray shaft for water-soluble ink
  • Anti-skid grip zone and convenient clip
  • 3 line widths - Superfine, Fine, Medium
  • Available in 8 colors
  • 'Illustration of a pencil nib symbol with the inscription M and specification 1 mm'

Technical specifications

Product type

OHP pen

Product type description

OHPen universal

Line thickness type

M

Line thickness

1 mm

Ink colour

Black

indelible/no VOCs

No

refillable

No

Doesn't dry out when left uncapped

Yes

Lightfast

No

wipeable

No

fast-drying

No

waterproof

Yes

Ink type

geruchsarme Tinte auf Alkoholbasis

Suitable for template

Yes

Tip type

Round tip

Grip area type

Anti-slip

Clip

Yes

Cap colour

Black

Barrel colour

Black

Pen cap fits both ends

Yes

Tip material

Fibre

Clip material

Plastic

Barrel material

Fibre

Ink tank type

Capillary reservoir

Promotional item type

Folienstift OHPen universal

Content

1 pc(s)

Factory colour

Black

Height

0.86 mm

Width

0.9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 330752 STABILO OHP pen OHPen universal M 843 permanent 843/46 Black

Description

STABILO OHPen universal. Foil pen for anyone who wants to explain their ideas to other people. Writes on almost all smooth surfaces. Black shaft for permanent ink, gray shaft for water soluble ink. Non-slip grip zone and practical clip. Up to 72 hours anti-drying protection without cap. Cap can be attached at the end of the pin.

This text is machine translated.