• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 125A.120 C spanner Spanner size (metric) 80 - 120 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • Hook-and-loop fastener with joint 80 - 120 mm

Technical specifications

Product type

C spanner

Spanner size

80 mm

120 mm

No. of teeth

1

Length

345 mm

Material properties

matt chrome plating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192180 Facom 125A.120 C spanner Spanner size (metric) 80 - 120 mm

Description

For nuts with a side slot, the joint has a spring washer that ensures soft and reliable operation
chrome-plated, satin

This text is machine translated.

Scope of delivery

  • 1x hook spanner with joint 80 - 120 mm

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)