• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6336820 40 Z 40-42 C spanner Spanner size (metric) 40 - 42 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 1810 shape B
  • For Phillips nuts according to DIN 1816
  • GEDORE Vanadium Steel 31 CrV3, manganese-phosphated.
Product type

C spanner

Spanner size

40 mm

42 mm

Length

170 mm

Material

Chromium-vanadium steel

Width

100 mm

Height

50 mm

Weight

70 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905627 Gedore 6336820 40 Z 40-42 C spanner Spanner size (metric) 40 - 42 mm

Information

Information 1905627 Gedore 6336820 40 Z 40-42 C spanner Spanner size (metric) 40 - 42 mm

Description

Features

  • Acc. to DIN 1810, Form B
  • For cross-drilled nuts according to DIN 1816
  • GEDORE vanadium steel 31CrV3, manganese-phosphated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.96€ 138.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)