• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 40B.15 40B.15 Crowfoot wrench

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Size

15

Length

190 mm

Material properties

matt

Width

30 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740960 Facom 40B.15 40B.15 Crowfoot wrench

Description

Product strengths:|Matt surface|12-edge OV Profile: Maximizes the contact surface with the nut for a longer life|Ring end and open end are angled at 15 degrees - ensures better accessibility

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)