• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom BT5.5X125 Slotted screwdriver Blade width: 5.5 mm Blade length: 125 mm

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade width

5.5 mm

Size

5.5 mm

Blade length

125 mm

Length

232 mm

Material properties

sandblasted

Width

32 mm

Height

32 mm

Dim

(L x W x H) 232 x 32 x 32 mm

Weight

0.07 kg

Downforce

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740804 Facom BT5.5X125 Slotted screwdriver Blade width: 5.5 mm Blade length: 125 mm

Description

Product Strengths:|Precise and Fast|Less tip glide on the screw|Robust|Chemical-resistant|Sandblasting blades Design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)