• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom BTP0X75 Slotted screwdriver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Length

177 mm

Width

27 mm

Height

27 mm

Dim

(L x W x H) 177 x 27 x 27 mm

Weight

0.04 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740812 Facom BTP0X75 Slotted screwdriver

Description

Product Strengths:|Precise and Fast|Less tip glide on the screw|Robust|Chemical-resistant|Sandblasting blades Design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)