• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom CL3.CH18SP2PB CL3.CH18SP2PB Cordless impact driver 1625 Nm 18 V No. of power packs included 2 5 Ah Li-ion incl. sp

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 819.00
-20 %
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cordless impact wrench CL3.CH 18 SP2

  • 18 V/2 x 5 Ah Li-ion battery
  • Torque (max.) 1625 Nm

Technical specifications

Product type

Cordless impact driver

Type

CL3. C10 JD

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

(1./2./3. Gear) 0 - 400/1200/1900 U/min

Max. torque

1625 Nm

Blow count

2400 /min

Tool holder

1/2" (12.5 mm) male square

Features

incl. spare battery

incl. case

Transmission type

3-speed

Weight

3.3 kg

Width

87 mm

Height

277 mm

Length

224 mm

Dim

(L x W x H) 224 x 87 x 277 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519155 Facom CL3.CH18SP2PB CL3.CH18SP2PB Cordless impact driver 1625 Nm 18 V No. of power packs included 2 5 Ah Li-ion incl. sp

Description

Features

  • Right/left-handed rotation
  • 3-gear transmission
  • acid and solvent-resistant composite housing
  • Integrated Bumper
  • Battery level display
  • Lithium-ion technology
  • Handle with soft grip cover.

Scope of delivery

  • 2 x Li-ion battery 18V/5Ah
  • Multi-volt charger CL3.CH115
  • Hard shell case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 911.98€ 747.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)